需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,631.560 |
產品訊息
產品總覽
DC1635A is a LTC4412/LTC4414: dual low loss high voltage PowerPath controllers demonstration board. Demonstration circuit 1635A features the LTC®4412HVIS6 and LTC4414EMS8, low loss PowerPath™ controllers. Each controller is capable of automatically switching between primary and auxiliary power sources for a single output. There are two electrically isolated circuits, one for each IC, for independent evaluation. The LTC4412 circuit is intended for lower current loads while the LTC4414 circuit is capable of driving larger PMOS devices for higher current loads. The input supply voltage ranges are from 2.5V to 36V for LTC4412 and 5V to 36V for LTC4414. As initially configured with the default MOSFET, the LTC4412 circuit maximum input voltage is 18V. The LTC4412 and LTC4414 circuit current limits are 2A and 8A respectively.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management
Demonstration Board LTC4412HVIS6#PBF
No SVHC (04-Feb-2026)
LTC4412HVIS6#PBF
Power Path Controller
-
技術文件 (1)
相關產品
找到 7 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證