列印頁面
可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,293.830 |
價格Each
最少: 1
多項: 1
NT$3,293.83
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC3001A-B
訂購代碼4032733
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC4451
Kit Application TypePower Management
Application Sub TypeIdeal Diode Controller
Kit ContentsDemo Board LTC4451
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
DC3001A-B is a LTC4451 40V, 7A low quiescent current ideal diode with shutdown mode evaluation board. Demonstration Circuit 3001A-B showcases the LTC®4451 ideal diode controller with an integrated low RDS(ON) MOSFET. The board includes two independent LTC4451 ideal diodes sharing a common ground and operates over a range of 0V to 40V, carrying up to 8A at 25°C ambient temperature. The board can be set up in a diode-OR configuration by connecting the output channels together.
- Input voltages VINX: 2.75V to 40V (operating) at TA = 25°C
- Operating current capability is 8A at 2.75V ≤ VINX ≤ 18V at TA = 25°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demo Board LTC4451
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC4451
Application Sub Type
Ideal Diode Controller
Product Range
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001