列印頁面
可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,036.690 |
價格Each
最少: 1
多項: 1
NT$3,036.69
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX14571EVKIT#复制
訂購代碼2909818
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14571
Kit Application TypePower Management
Application Sub TypeOvervoltage and Overcurrent Protection
Kit ContentsEvaluation Kit MAX14571
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
Evaluation Kit for the MAX14571 adjustable overvoltage and overcurrent protector in a 14 pin TSSOP surface mount package with an exposed pad. The EV kit features jumper-configurable SETI resistors and can handle up to 36V input supply. The EV kit can also be used to evaluate the MAX14572 and MAX14573 devices with IC replacement of U1. Suitable for use at battery-powered applications, consumer electronics, industrial equipment and marine equipment.
- 6V to 36V operating voltage range
- Jumper configurable current limit
- Proven PCB layout
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX14571
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX14571
Application Sub Type
Overvoltage and Overcurrent Protection
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.025