需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,729.620 |
產品訊息
產品總覽
MAX1978EVKIT is an evaluation kit for the MAX1978. This is a fully assembled and tested PC board that implements a complete switch-mode temperature control system for a Peltier thermo-electric cooler (TEC) module. It operates from a single 3V to 5.5V supply and provides a bipolar ±2.2A (max) output to the module. A potentiometer, DAC, or external source generates a DC temperature set-point voltage. Thermal feedback from the TEC module is compared to the set-point voltage to generate the TEC current control signal. The MAX1978 controls TEC current to accurately regulate temperature. When using the DAC, the EV kit connects to the parallel port of a computer running Windows® 95, 98, or 2000. Suitable for Automated Test Equipment (ATE), EDFA optical amplifiers, fibre optic network equipment, fibre-optic laser modules, telecom fibre interfaces, WDM, DWDM laser diode temperature control applications.
- Circuit footprint less than 0.93in² and circuit height less than 3mm
- Operates from a single supply (3V to 5.5V)
- ±2.2A output current
- High-efficiency switch-mode design and surface-mount construction
- Programmable heating/cooling current limit
- TEC current monitor output
- Overtemperature, undertemperature and analogue temperature monitor
- 500KHz or 1MHz switching frequency
- SPI™-compatible serial interface
- Easy-to-use menu-driven software
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management
Evaluation Kit MAX1978ETM, Windows 95/98/2000 Compatible Software and Demo PC Board
No SVHC (04-Feb-2026)
MAX1978ETM
Thermoelectric Cooler Controller
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證