產品訊息
產品總覽
MAX30009EVKIT# evaluation kit provides a platform to evaluate the functionality and features of the MAX30009 low-power, high-performance bioimpedance (BioZ) analogue front end. The EV kit allows for flexible hardware and software configurations to help the user quickly learn how to configure and optimize the MAX30009 for their applications. The MAX30009 is a complete Bioimpedance (BioZ) analogue front-end solution for wearable applications. It offers high performance for fitness, wellness, and clinical applications and ultra-low power for long battery life. The BioZ receive channel has ESD protection, EMI filtering, internal lead biasing, DC leads off detection, DRVN lead-off detection, and ultra-low power lead-on detection during standby mode. The BioZ receive channel also has high input impedance, low noise, high CMRR, programmable gain, various low-pass, and high-pass filter options, and two high-resolution analogue to digital converters for simultaneous I and Q acquisition.
- Convenient platform to evaluate the MAX30009
- Many easy-to-reach test points
- Real-time monitoring and plotting
- Data logging capabilities
- Bluetooth® LE
- Windows® 10 compatible GUI software
內容
MAX30009_EVKIT_B sensor board, MAXSENSORBLE_EVKIT_B microcontroller board (assembled to MAX30009_EVKIT_B), 105mAh LiPo battery LP-401230 (assembled to MAXSENSORBLE_EVKIT_B), USB-C to USB-A cable, MAXDAP-TYPE-C programmer board, Micro USB-B to USB-A cable, Six electrode cables.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Medical - Health Platform
Sensor Board MAX30009ENA+, MC Board MAXSENSORBLE, LiPo Battery, Prog Board, USB/Electrode Cables
No SVHC (21-Jan-2025)
MAX30009ENA+
Bioimpedance Measurement
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證