列印頁面
不再生產
產品訊息
製造商INFINEON
製造商產品編號TPM9672FW1523PCEBTOBO1复制
訂購代碼4351753
技術資料表
Silicon ManufacturerInfineon
Silicon Core NumberSLB 9672VU2.0 FW15.xx
Kit Application TypeSecurity
Application Sub TypeTrusted Platform Module (TPM)
Kit ContentsEvaluation Board SLB 9672VU2.0 FW15.xx
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
TPM9672FW1523PCEBTOBO1 is an OPTIGA™ TPM SLB 9672 PC evaluation board. This is the perfect way for developers to familiarize themselves with our ready-to-use TPM. As a plug-and-play device, it simply connects to the SPI interface on your PC motherboard. You can then easily test and validate integration of our TPM solution into your platforms running various operating systems (Windows 10/11, Linux, Windows 10/11 IoT Enterprise, Windows Server IoT, etc). Typical applications include servers and PCs such as notebooks, desktops, tablets and workstations, embedded systems based on a PC architecture.
- 3.3V or 1.8V power supply
- 20-pin SPI connector, 50mil / 1.27mm pin spacing (Samtec ASP-159359-03 connector)
- Reset input from motherboard
- Allow you to simply test various scenarios and use cases
- Easy validation of Infineon’s OPTIGA™ TPM SLB 9672 in a PC architecture
- 3 GPIO signals routed to pin header for optional use
- Small form factor PCB, 4 layer technology
技術規格
Silicon Manufacturer
Infineon
Kit Application Type
Security
Kit Contents
Evaluation Board SLB 9672VU2.0 FW15.xx
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
SLB 9672VU2.0 FW15.xx
Application Sub Type
Trusted Platform Module (TPM)
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0003