需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,262.190 |
產品訊息
產品總覽
AEK-POW-SPSB081 is an automotive power management IC evaluation board with LIN and CAN-FD. This is a power management IC evaluation board with enhanced power management functionalities, such as various standby modes to minimize power consumption with programmable local and remote wake-up capability. The board is based on the SPSB081 power management system IC, which embeds one low-drop voltage regulator (V1) to supply the system microcontroller and another voltage regulator (V2) to be used as a voltage tracker of V1 or to supply external peripheral loads such as sensors. Suitable for power distribution/digital power applications.
- SPSB0815 power management IC is AEC-Q100 qualified
- 5V low drop voltage regulator for MCU and peripheral supply, with current regulation of 250mA max
- Configurable window watchdog from microcontroller
- Debug mode available with watchdog disablement
- ISO 17987-4/2016 compliant LIN transceiver and ISO 17987-4/2016 compliant LIN transceiver
- Programmable periodic system wake-up feature
- DIAGN output pin to notify system error conditions
- Current monitoring for all internal high-side drivers
- Open-load diagnosis for all outputs, V1 overvoltage detection and protection
- Device temperature warning and protection
技術規格
STMicroelectronics
Power Management
Evaluation Board SPSB081
No SVHC (25-Jun-2025)
SPSB081
Automotive Power Management
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
RoHS
產品合規憑證