138 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,121.130 |
產品訊息
產品總覽
STEVAL-PMIC1LKV1 is an evaluation board for high integration STPMIC1L power management IC for microprocessor units. This is a power evaluation kit made by a STEVAL-PMIC1LM1A evaluation board and a STEVAL-USBDNGV1 USB dongle. The STEVAL-PMIC1LM1A is a power management IC evaluation board for the highly integrated STPMIC1L, which is designed to manage the power requirements of the core, memory and interfaces of the STM32MP1x series MPU and other application microprocessors. The STEVAL-USBDNGV1 USB dongle mounts the STM32F303CC, which provides the I2C access for the configuration of the STPMIC1L device registers, where voltage settings, power sequences, protection thresholds, and other parameters can be set. The evaluation board includes header connectors for external access to the embedded regulators and switches in the device. Suitable for Power management for embedded microprocessor units, wearable and IoT, Portable devices, man-machine interfaces, smart home applications.
- Input voltage range from 2.8 to 5.5V
- 2 buck converters with adaptive COT topology (2MHz switching frequency, selectable forced PWM)
- 2 adjustable general purpose LDOs
- LDO configurable: sink-source mode for DDRx termination, adjustable O/P (normal mode)
- 1 LDO with fixed output voltage of 3.3V for USB PHYsupply
- User programmable non-volatile memory, enabling scalability to support wide range of applications
- Immediate output alternate settings toggle by dedicated power control pins
- Programmable output voltages turn ON/OFF sequences
- I²C and digital IO control interface, 2 GPO output control for external command
- Advanced customizable safety managements
內容
STEVAL-PMIC1LM1A evaluation board, STEVAL-USBDNGV1 USB dongle.
技術規格
STMicroelectronics
Power Management
Evaluation Board STPMIC1L, STEVAL-USBDNGV1 USB dongle
No SVHC (25-Jun-2025)
STPMIC1L
Highly integrated Power Management IC
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證