需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,676.740 |
產品訊息
產品總覽
EV-VN9D5D20FN board provides an easy way to connect ST VIPower M0-9SPI technology into existing system. It comes pre-assembled with EV-VN9D5D20FN high-side driver. Onboard minimum set of electrical components is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The device is made using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads directly connected to ground. The device is protected against voltage transient on VCC pin. Programming, control and diagnostics are implemented via the SPI bus. A digital current sense feedback for each channel is provided through an integrated 10bit ADC with 0.1% of FSR. Dedicated trimming bits allow to adjust the ADC reference current. Suitable for automotive resistive, inductive and capacitive loads applications.
- Simple single IC application board dedicated to EV-VN9D5D20FN
- Provides electrical connectivity and thermal heat-sinking for easy prototyping
- Extreme low voltage operation for deep cold cranking applications (compliant with LV124, rev 2013)
- 24bit ST-SPI for full diagnostic and digital current sense feedback
- Integrated 10bit ADC for digital current sense, programmable bulb/LED mode for all channels
- Advanced limp home functions for robust fail-safe system, very low standby current
- Digital proportional load current sense, programmable case overtemperature warning
- Two levels load current limitation, self limiting of fast thermal transients, undervoltage shutdown
- Overvoltage clamp, load dump protected, protection against loss of ground
- Control through direct inputs and / or SPI, compliant with European directive 2002/95/EC
技術規格
STMicroelectronics
Power Management
Evaluation Board VN9D5D20FN
No SVHC (25-Jun-2025)
VN9D5D20FN
High Side Driver
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
產品合規憑證