列印頁面
ABX00135
Evaluation Kit, Modulino, STM32C011F4, FJN10K-S1B10KD0N, ARM Cortex-M0+, 32 Bit, Analogue Joystick
50 有存貨
需要更多?
50 件可于 1-2 個工作日後配送(新加坡 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$600.450 |
價格Each
最少: 1
多項: 1
NT$600.45
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ARDUINO
製造商產品編號ABX00135复制
製造商標準前置時間15 週
訂購代碼4852440
技術資料表
Silicon ManufacturerSTMicroelectronics, Favor Electronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32C011F4, FJN10K-S1B10KD0N
Silicon Family NameSTM32
For Use WithArduino UNO Q, Nesso N1, UNO R4 WiFi, Nano Boards
Kit ContentsModulino Joystick Evaluation Board STM32C011F4, FJN10K-S1B10KD0N, I2C Qwiic Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
ABX00135 is an Arduino® Modulino Joystick. It features a FJN10K-S1B10KD0N analogue joystick with an integrated pushbutton, powered by an on-board STM32C011F4 microcontroller. This dual-axis input device with centre-click functionality enables precise directional control and user interaction for gaming, robotics, and interface applications.
- 60° movement angle providing smooth analogue control across both horizontal and vertical axes
- Integrated STM32C011F4 microcontroller providing I2C interface by default
- Optional SWD interface for custom firmware and advanced features
- Designed for 3.3V operation via the Qwiic connector (I2C)
- Breadboard compatible with 900mil header spacing for prototyping
- Power consumption of ~3.4mA (microcontroller + joystick)
- Resolution is 12-bit ADC for both axes
- Communication: I2C (Qwiic), SWD (reprogramming), UART (option)
- Operating temperature range from -40°C to +85°C
內容
Modulino® joystick, I2C qwiic cable.
技術規格
Silicon Manufacturer
STMicroelectronics, Favor Electronics
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
STM32
Kit Contents
Modulino Joystick Evaluation Board STM32C011F4, FJN10K-S1B10KD0N, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
STM32C011F4, FJN10K-S1B10KD0N
For Use With
Arduino UNO Q, Nesso N1, UNO R4 WiFi, Nano Boards
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85429000
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):10