列印頁面
圖片僅供舉例說明。 請參閱產品描述。

11 有存貨
需要更多?
11 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$332.690 |
| 5+ | NT$326.040 |
價格Each
最少: 1
多項: 1
NT$332.69
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號X-NUCLEO-NFC01A1复制
製造商標準前置時間8 週
訂購代碼2445853
技術資料表
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0, Cortex-M0+, Cortex-M3, Cortex-M4
Silicon Core NumberM24SR64-Y
Silicon Family Name-
For Use WithSTM32 Nucleo Development Boards
Kit ContentsExpansion Board M24SR64-Y
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The X-NUCLEO-NFC01A1 is a dynamic NFC tag expansion board based on M24SR for STM32 Nucleo. It is compatible with the Arduino UNO R3 connector layout and it is designed around the M24SR64-Y. The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64Kbit EEPROM memory. It can be operated from an I2C interface or by a 13.56MHz RFID reader or a NFC phone.
- M24SR64-Y dynamic NFC/RFID tag IC
- NFC antenna of 31mm x 30mm, 13.56MHz double layer inductive antenna etched on the PCB
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- Powered through Arduino UNO R3 connectors
- 3 colour LED's for general purpose
應用
Wireless, Communications & Networking
技術規格
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M0, Cortex-M0+, Cortex-M3, Cortex-M4
Silicon Family Name
-
Kit Contents
Expansion Board M24SR64-Y
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
M24SR64-Y
For Use With
STM32 Nucleo Development Boards
Product Range
-
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.063503