列印頁面
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$406.320 |
| 5+ | NT$365.680 |
價格Each
最少: 1
多項: 1
NT$406.32
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MICROCHIP
製造商產品編號EV41C56A复制
製造商標準前置時間14 週
訂購代碼4691124
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32CM
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Core NumberPIC32CM5164LS00048
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
EV41C56A is a PIC32CM LS00 curiosity nano+ touch evaluation kit. This is a hardware platform to evaluate the PIC32CM5164LS00048 microcontroller. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony. The PIC32CM LS00 curiosity nano+ touch evaluation kit comes pre-programmed with a stand-alone demonstration application and uses power provided by its micro-USB connections. The evaluation kit can be used as a stand-alone discovery element and may also be combined with expansion elements for quick prototyping.
- PIC32CM5164LS00048 MCU, 1 user application yellow LED, 1 user application mechanical button
- 1 user application touch button, USB for device control (Can be used for powering the board)
- USB for debugger (can be used for powering board, must be used to program or debug board)
- On-board nano debugger (nEDBG): board identification in MPLAB X IDE, 1 green power/status LED
- Programming and debugging, CDC virtual COM port, 1 logic analyser DGI GPIO
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.7V to 3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
技術規格
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32CM
Core Sub-Architecture
Cortex-M23
Kit Contents
Curiosity Nano+ Touch Evaluation Board PIC32CM5164LS00048
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PIC32CM5164LS00048
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001