列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商INFINEON
製造商產品編號KITXMC45RELAXLITEV1TOBO1复制
製造商標準前置時間20 週
訂購代碼2443552
其他名稱KITXMC45RELAXLITEV1TOBO1, SP001018628
您的零件号
205 有存貨
需要更多?
205 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,003.950 |
價格Each
最少: 1
多項: 1
NT$1,003.95
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號KITXMC45RELAXLITEV1TOBO1复制
製造商標準前置時間20 週
訂購代碼2443552
其他名稱KITXMC45RELAXLITEV1TOBO1, SP001018628
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberXMC4500
Kit ContentsEval Board XMC4500 & Debugger
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
KITXMC45RELAXLITEV1TOBO1 is a XMC4500 Relax Lite Kit V1 designed to evaluate the capabilities of the XMC4500 microcontroller and the powerful, free of charge tool chain ModusToolbox™.
- XMC4500 microcontroller (Arm® Cortex™-M4F based)
- Detachable on-board debugger
- Power over USB
- 2 x user button and 2 x user LED
- Reset button
- Power regulator from 5V to 3.3V
- 4 x SPI-host, 3x I2C, 3 x I2S, 3 x UART, 2 x CAN, 17 x ADC (12 bit)
- 2 x DAC, 31x PMW mapped on 2 pin headers 2 x 20
- USB-OTG (Micro USB Plug)
警告
ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4
Kit Contents
Eval Board XMC4500 & Debugger
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4500
Product Range
-
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:90308200
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.363373