有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$15,455.930 |
產品訊息
產品總覽
STM32MP157F-EV1 is an evaluation board with increased-frequency 800MHz STM32MP157 MPU. It leverages the capabilities of the STM32MP1 series microprocessor to allow users to develop applications using STM32 MPU OpenSTLinux distribution software for the main processor and STM32CubeMP1 software for the co-processor. It includes an ST-LINK embedded debug tool, LEDs, push-buttons, one joystick, 1-Gbps ethernet, CAN FD, one USB OTG micro-AB connector, four USB host type-A connectors, LCD display with touch panel, camera, stereo headset jack with analogue microphone input, four digital microphones, one SPDIF Rx/Tx, smartcard, microSD™ card, and eMMC, NOR and NAND flash memories.
- 2 × 4-Gbit DDR3L, 16bits, 533MHz, 2 × 512Mbit quad-SPI flash memory, 32-Gbit eMMC v5.0
- 8-Gbit SLC NAND, 8bits, 8bit ECC, 4Kb PS, 1Gbit/s ethernet (RGMII) compliant with IEEE-802.3ab
- USB host 4-port hub, USB OTG HS, CAN FD
- 5.5" TFT 720×1280 pixels with LED backlight, MIPI DSISM interface, and capacitive touch panel
- SAI audio codec, 5-megapixel, 8bit camera, 4 × ST-MEMS digital microphones
- Smartcard, microSD™ card, 2 user LEDs, 2 user and reset push-buttons, 1 wake-up button
- 4-direction joystick with selection button, 5V/4A power supply
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
- Stereo headset jack including analogue microphone input, audio jack for external speakers
- GPIO expansion connector (Raspberry Pi® shields capability)
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
STMicroelectronics
STM32
Cortex-A7, Cortex-M4
Evaluation Board STM32MP157FAA1
No SVHC (25-Jun-2025)
32bit
ARM
STM32MP157FAA1
-
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證