需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,699.310 |
產品總覽
EVAL-ADUCM362QSPZ evaluation board is a development system allows evaluation of ADuCM362 silicon. The ADuCM362 is a fully integrated, 4kSPS, 24bit data acquisition system that incorporates dual, high performance multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a 32bit ARM® Cortex®-M3 processor and Flash/EE memory on a single chip. The ADuCM362 is designed for direct interfacing to external precision sensors in both wired and battery-powered applications.
- Supply: 5V from USB port connected to Segger J-Link OB emulator or 1.8 to 3.6V from external supply
- On-board resistance temperature detector (RTD) for temperature measurements
- Access to all analogue and digital pins
- Power and general-purpose LEDs
- Reset and download push-buttons
- 8-pin connector to the Segger J-Link OB emulator
- 32.768KHz external crystal
內容
EVAL-ADUCM362QSPZ evaluation board, J-Link OB emulator, USB cable, Installation DVD.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
ADuCM3xx
Cortex-M3
Evaluation Board ADuCM362, J-Link OB Emulator, USB Cable, Installation DVD
No SVHC (04-Feb-2026)
32bit
ARM
ADuCM362
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證