列印頁面
10 有存貨
需要更多?
10 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,995.020 |
價格Each
最少: 1
多項: 1
NT$5,995.02
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NXP
製造商產品編號MCX-N9XX-EVK复制
製造商標準前置時間14 週
訂購代碼4326149
技術資料表
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCXNx4x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberMCXN94x
Kit ContentsEvaluation Board MCXN94x
Product Range-
SVHCNo SVHC (27-Jun-2024)
產品總覽
MCX-N9XX-EVK is a full featured evaluation kit for prototyping of MCX N94 MCUs. They offer industry standard headers for access to the MCU’s I/Os, integrated open-standard serial interfaces and an on-board MCU-Link debugger with power measurement capability. Additional tools like our Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.
- MCX-N947 Dual Arm® Cortex®-M33 cores at 150MHz each with optimized performance efficiency
- Up to 2MB dual-bank flash with optional full ECC RAM, external flash
- Micro SD card socket, QSPI flash W25Q64 (64 Mbit), support pSRAM, OctalFlash, HyperRAM
- Ethernet Phy, HS USB Micro B, SPI/I2C/UART, WIFI, FS USB Micro B, M.2, CAN connector
- On-board MCU-Link debugger with Energy Monitor circuit, JTAG/SWD connector
- PCA9420-PCA9421 PMIC for low power applications
- P3T1755 I3C/I2C Temp Sensor, FXLS8964 3-axis accelerometer, visible light sensor
- Arduino® header, FlexIO/LCD header, tamper pin header, mikroBUS™ expansion header
- RGB user LED, plus reset, ISP, wakeup buttons, touch slider user interface
技術規格
Silicon Manufacturer
NXP
Silicon Family Name
MCXNx4x
Core Sub-Architecture
Cortex-M33
Kit Contents
Evaluation Board MCXN94x
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXN94x
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84715000
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.025