有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,627.510 |
產品訊息
產品總覽
AES-RASYNB-120-G is a RASynBoard NDP120 core board. RASynBoard is a tiny (25mm x 30mm), ultra-low power, edge AI/ML board, based on a Syntiant NDP120 Neural Decision Processor, a Renesas RA6M4 host MCU plus a power-efficient DA16600 Wi-Fi/BT combo module. The NDP120 subsystem with on-board digital microphone, IMU motion sensor and SPI Flash memory, achieves highly efficient processing of acoustic- and motion events. Battery and USB-C device connectors facilitate standalone use, while a compact under-board connector enables integration with custom OEM boards and additional sensors. Targeted for Accelerated Edge-AI and ML applications, battery-powered remote sensor systems, industrial smart sensors, motor predictive maintenance, always-on speech recognition and sensor fusion processing applications.
- Syntiant NDP120 neural engine: Syntiant Core 2 deep neural- network and Arm Cortex M0 and HiFi 3 DSP
- Renesas RA6M4 MCU: - 1x Arm cortex M33 (200 =MHz), 1MB flash memory, 256KB SRAM
- USB 2.0 device interface and - 16Mbit SPI NOR flash
- Renesas DA16600 Wi-Fi/BT module: 802.11bgn 1x1 2.4GHz Wi-Fi and BT 5.1
- Battery management: LiPo battery management and connector
- Sensors: IMU 6-axis motion sensor (ICM42670) and PDM digital microphone (MMICT5838)
- Expansion c: 2x28 pin board-to-board connector
- Dimension is 25mm x 30mm
技術規格
Core Board
-
-
ARM
NDP120
-
Syntiant
NDP120
Neural Decision Processor
Cortex-M0
Core Board NDP120
No SVHC (27-Jun-2024)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證