需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,287.700 |
產品訊息
產品總覽
RTK7EKA2L2S00001BJ is an EK-RA2L2 evaluation kit for RA2L2 MCU Group, enables users to seamlessly evaluate the features of the RA2L2 MCU group and develop embedded systems applications using FSP and e2 studio IDE. The users can use rich on-board features along with their choice of popular ecosystems add-ons to bring their big ideas to life. The key features of the EK-RA2L2 board are categorized in 3 groups as follows: MCU native pin access: R7FA2L2094CFM MCU (referred to as RA MCU), 48MHz, Arm® Cortex®-M23 core, 128KB code flash, 16KB SRAM, 64 pins, LQFP package, native pin access through 2 x 24-pin and 1 x 40-pin male headers, MCU current measurement points for precision current consumption measurement. System control and ecosystem access (3 5V input sources, 3 debug modes, user LEDs and buttons, 5 most popular ecosystems expansions, MCU boot configuration jumper, USB 2.0 Type-C™ Sink, USB 2.0 Type-C™ VBUS monitoring circuit). Special Feature Access CAN (three-pin header).
- EK-RA2L2 board dimension is 84mm (width) x 140mm (length)
- RA MCU, breakout pin headers for all MCU I/Os
- MCU special features: CAN and test point for MCU current measurement
內容
EK-RA2L2 v1 board, Micro USB device cable (USB Type-A male to micro-B male), USB 2.0 Type-C™ device cable (USB 2.0 Type-C™ male to USB 2.0 Type-C™ male), Welcome card.
技術規格
Renesas
RA
Cortex-M23
Evaluation Board R7FA2L2094CFM, Micro USB Device Cable, USB 2.0 Type-C Device Cable
No SVHC (25-Jun-2025)
32bit
ARM
R7FA2L2094CFM
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證