列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商RENESAS
製造商產品編號RTK7FPA6E2S00001BE复制
製造商標準前置時間6 週
訂購代碼4146509
Product RangeRA Family, RA6 Series, RA6E2 Group Microcontrollers
您的零件号
3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$583.430 |
| 5+ | NT$571.770 |
價格Each
最少: 1
多項: 1
NT$583.43
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RENESAS
製造商產品編號RTK7FPA6E2S00001BE复制
製造商標準前置時間6 週
訂購代碼4146509
Product RangeRA Family, RA6 Series, RA6E2 Group Microcontrollers
技術資料表
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberR7FA6E2BB3CFM
Product RangeRA Family, RA6 Series, RA6E2 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
產品總覽
RTK7FPA6E2S00001BE is a FPB-RA6E2 fast prototyping board. It comes equipped with a R7FA6E2BB3CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.
- Equipped with an RA6E2 32-bit microcontroller 64-pin, ROM: 256KB, RAM: 40KB
- Through-holes with access to all of the pins of the microcontroller
- Arduino Uno and Pmod™ interfaces come standard
- Support for various RA6E2 software and tools
- Power-supply voltage range from 5V. VCC 3.3V (board supply)
- MCU operation voltage range from 2.7V to 3.6V
- Reset switch x 1, user switch x 1 push switch
- Micro USB type-B USB connector
- Board size is 53mm × 85mm, 1.6mm thickness
技術規格
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M33F
Kit Contents
Fast Prototyping Board R7FA6E2BB3CFM, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA6E2BB3CFM
Product Range
RA Family, RA6 Series, RA6E2 Group Microcontrollers
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.58967