列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,823.770 |
價格Each
最少: 1
多項: 1
NT$2,823.77
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
ATSAM4S-XPRO is a SAM4S XPLAINED PRO evaluation kit ideal for evaluation and prototyping with the SAM4S Arm® Cortex®-M4 processor-based microcontroller.
- SAM4SD32 microcontroller, Arm® Cortex®-M4 processor-based microcontroller
- 1 reset button, 1 user pushbutton - Wake-up, bootloader entry or general purpose
- 1 yellow user LED, USB interface, endpoint, 2Gb NAND flash, 32.768kHz crystal, 12MHz crystal
- 3 Xplained Pro extension headers, one display header, one PIOD connector with all PIO signals
- One SPARE signal connector
- Embedded debugger: Auto-ID for board identification in Atmel Studio, 1 yellow status LED
- One green board power LED, Data Gateway Interface: SPI, TWI and 4 GPIOs, Virtual COM port (CDC)
- USB powered
- Supported with application examples in Atmel Software Framework
附註
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技術規格
Silicon Manufacturer
Atmel
Silicon Family Name
SAM4S
Core Sub-Architecture
Cortex-M4
Kit Contents
Eval Board SAM4SD32
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAM4SD32
Product Range
-
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.063503