需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$25,343.990 |
產品訊息
產品總覽
SR5E1-EVBE5000P is a standalone evaluation board for SR5E1E5 Stellar E1 automotive MCU in a QFP144 package enabling access to all the functionalities of the product. Being based on sockets, it can be the best solution to start prototyping any automotive application, such as OBC, DCDC, motor control and many more. The board provides high-resolution timers, DAR, SAR-ADC and SD-ADC connectors to easily test control loop applications exploiting the efficiency of the Stellar E1 MCU. The board provides FDCAN channels, LIN, UART, I²C and SPI standard communication interface, as well as LED and buttons for user controls. ST’s StellarStudio, an Eclipse-based integrated development environment, provides a comprehensive framework to design, build, and deploy embedded applications.
- High-resolution timers connector
- DAC, SAR-AD and SD-ADC connectors
- CAN-FD ports with DB9 connector
- LIN, UART, I²C and SPI capabilities
技術規格
STMicroelectronics
SR5E1x
Cortex-M7F
Evaluation Board SR5E1E5
No SVHC (25-Jun-2025)
32bit
ARM
SR5E1E5
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證