列印頁面
圖片僅供舉例說明。 請參閱產品描述。

26 有存貨
19 即日起您可預購補貨
26 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,078.770 |
價格Each
最少: 1
多項: 1
NT$1,078.77
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號STM32F3348-DISCO复制
製造商標準前置時間42 週
訂購代碼2431223
技術資料表
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F334C8T6
Kit ContentsDev Board STM32F334C8T6
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
STM32F3348-DISCO is a discovery kit for STM32F334 line. The Discovery kit for STM32F334 line helps users to discover the digital power features of the STM32F334 line microcontrollers and to develop users applications easily. It offers everything required for both beginners and experienced users to get started quickly. Based on an STM32F334C8T6, it includes an STLINK/V2-1 embedded debug tool interface, high brightness LED dimming with buck converter, buck/boost converter, LEDs and pushbuttons.
- STM32F334C8T6 microcontroller featuring 64KB of flash memory, 16KB RAM in an LQFP48 package
- mbed™-enabled (mbed.org)
- Board power supply: through USB bus or from an external 5V supply voltage
- External application power supply: 3V and 5V
- High brightness LED dimming with buck converter, one buck / boost converter
- Two pushbuttons (user and reset)
技術規格
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F3
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board STM32F334C8T6
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F334C8T6
Product Range
-
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.094256