需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,327.530 |
產品訊息
產品總覽
RTK7EKA4C1S01001BE is an evaluation kit for RA4C1 MCU Group. The EK-RA4C1 evaluation kit that enables users to evaluate the features of the RA4C1 MCU Group and develop embedded system applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Users can utilize rich onboard features and select the popular ecosystem add-ons to implement many applications including but not limited to HMI and IoT. A quick-start demo is pre-loaded onto the kit to showcase RA4C1's most prominent features. The demo enables users' evaluation immediately after unboxing, and can be used as a reference for their designs. Ecosystem & System Control Access Area features 5 most popular ecosystem expansions such as MikroElektronika™ mikroBUS connector (not populated), SparkFun® Qwiic® connector (not populated), Two SeeedGrove® system (I2C and Analog) connectors (not populated), Two Digilent Pmod™ (SPI/UART/I2C) connectors, Arduino™ (Uno R3) connector.
- MCU native pin access: R7FA4C1BD3CFP MCU: 80MHz, Arm® Cortex®-M33 core, 512KB code flash, 96KB SRAM
- Native pin access through 3 x 26-pin headers (not populated)
- Tamper detection embedded into J4 and segment LCD board interface
- MCU current measurement points for precision current consumption measurement
- System control and ecosystem access: two 5V input (USB (debug), external power supply 2-pin header)
- Three debug modes: debug on-board (SWD), debug in (SWD), debug out (SWD, SWO and JTAG)
- 3 user LEDs (red, blue, green), power LED (white), debug LED (yellow), 2 user and 1 reset buttons
- 32MB external Quad-SPI NOR flash, CAN-FD (header), external battery CONN, configuration switch
內容
EK-RA4C1 board, 4COMx40SEG segment LCD board, USB-C to USB-C cable, USB-A to USB-C cable, Display mounting hardware (spacers and fixing screws).
技術規格
Renesas
RA Family, RA4 Series, RA4C1 Group Microcontrollers
Cortex-M33F
Evaluation Board R7FA4C1BD3CFP, Segment LCD Board, USB Cables, Display Mounting Hardware
No SVHC (25-Jun-2025)
32bit
ARM
R7FA4C1BD3CFP
-
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證