列印頁面
14 有存貨
需要更多?
14 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,347.430 |
價格Each
最少: 1
多項: 1
NT$1,347.43
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DFROBOT
製造商產品編號FIT0530复制
訂購代碼3517837
技術資料表
For Use WithDFRobot LattePanda V1.0 Single Board Computers
External Height30.5mm
External Width54.25mm
External Depth77.5mm
Enclosure MaterialAluminium Alloy
Body ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
- Aluminium alloy case for LattePanda V1.0 single board computer
- Compatible with LattePanda 2G/32GB and LattePanda 4G/64GB
- Not compatible with LattePanda Alpha and Delta
- Adopts to CNC machining and manufacturing, anodic oxidation surface treatment process
- Inner space is enough to mount cooling fan (total thickness of fan should be less than 7.7mm)
- Vent and connection hole are all reserved to mount touch panel, display and cooling fan
- Dimension is 77.5 x 54.25 x 30.5/ 3.05 x 2.13 x 1.2inch
內容
Aluminium alloy Case for LattePanda, Accessory material package, LattePanda cooling fan.
技術規格
For Use With
DFRobot LattePanda V1.0 Single Board Computers
External Width
54.25mm
Enclosure Material
Aluminium Alloy
Product Range
-
External Height
30.5mm
External Depth
77.5mm
Body Colour
Black
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:76129080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.19