列印頁面
可供訂購
製造商標準交貨時間:18 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,858.630 |
價格Each
最少: 1
多項: 1
NT$1,858.63
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MICROCHIP
製造商產品編號AC164149复制
製造商標準前置時間18 週
訂購代碼2253758
技術資料表
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMRF24WG0MA
Silicon Family NamePICtail
Kit ContentsMRF24WG0MA PICtail/PICtail Plus Daughter Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
AC164149 is a MRF24WG0MA WiFi G PICtail/PICtail Plus daughter board for evaluating WiFi connectivity using PIC microcontrollers and the MRF24WG0MA module. This product is compatible with the Explorer 16 Development Board (DM240001), PICDEM. net2 Development Board (DM163024) and PIC32 Starter Kit (DM320001) with I/O Expansion Board (DM320002).
- Supports low power, 802.11b/g to 5mbps data rate
- WiFi FCC (USA), IC (Canada), ETSI (Europe) certified
- Integrated PCB Antenna with Simple four wire SPI interface to PIC microcontroller
- WEP, WPA-PSK, WPA2-PSK security
- SoftAP, WPS, and WiFi direct client functionality
應用
Wireless, Consumer Electronics, Security, Industrial, Automotive, Medical, Communications & Networking
附註
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技術規格
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
PICtail
Kit Contents
MRF24WG0MA PICtail/PICtail Plus Daughter Board
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
MRF24WG0MA
For Use With
DM240001, DM163024 Development Boards, PIC32 Starter Kit, DM320002 I/O Expansion Board
Product Range
-
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.09979