列印頁面
可供訂購
製造商標準交貨時間:18 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,257.920 |
價格Each
最少: 1
多項: 1
NT$2,257.92
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MICROCHIP
製造商產品編號DM160214复制
製造商標準前置時間18 週
訂購代碼2345723
技術資料表
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F19xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F1947
Kit ContentsMain Communication Board PIC16F1947
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
DM160214 is a main board of lighting communications development platform. It uses a PIC16F1947 microcontroller to run the user interface, LCD control, 4 colour LED drive and the various communications protocols. By changing the firmware and plug on the adapter, a number of lighting communication protocols can be implemented, such as DMX512A and DALI.
- PIC16F1947 microcontroller
- Cree XLamp MC-E colour LED
- Gaggione Led n light 40mm colour mixing optic
- Analogue drive of LEDs
- 6 digit, 7 segment LCD display
- Four switches for input and slider potentiometer
- 5V buck power supply (9VDC to 24VDC input)
- PICkit programming port
- Lighting communications adapter port
- Eight I/O pins brought to pads
應用
LED Lighting
附註
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技術規格
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F19xx
Core Sub-Architecture
PIC16
Kit Contents
Main Communication Board PIC16F1947
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F1947
Product Range
-
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.2