2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                  列印頁面

                                                                                                  TOOLSTICK330DC

                                                                                                  Daughter Card, Toolstick C8051F330 MCU, For Toolstick Base Adapter, USB Debug Interface

                                                                                                  SILICON LABS
                                                                                                  SILICON LABS TOOLSTICK330DC
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商SILICON LABS
                                                                                                  製造商產品編號TOOLSTICK330DC
                                                                                                  訂購代碼1295415
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  SILICON LABS
                                                                                                  製造商SILICON LABS
                                                                                                  製造商產品編號TOOLSTICK330DC
                                                                                                  訂購代碼1295415
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  Core Architecture8051
                                                                                                  Core Sub-Architecture8051
                                                                                                  Silicon Core NumberC8051F330
                                                                                                  Silicon Family NameC8051F33x
                                                                                                  For Use WithC8051F330
                                                                                                  Kit ContentsToolStick C8051F330 Daughter Card
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  TOOLSTICK330DC is a toolstick daughter card used along with the toolstick base adapter. Toolstick base adapter provides a USB debug interface and data communications path between a Windows PC and a target microcontroller. The C8051F330 daughter card is used as a general purpose development platform for the target microcontroller. C8051F330 daughter card includes a pair of LEDs, a potentiometer, a resistor across the C8051F330’s current DAC output pin, and a small prototyping area which provides access to all of the pins of the device. This prototyping area can be used to connect additional hardware to the microcontroller and use the daughter card as a development platform.

                                                                                                  • Toolstick C8051F330 microcontroller
                                                                                                  • Toolstick daughter card requires a toolstick base adapter to communicate with the PC

                                                                                                  應用

                                                                                                  Embedded Design & Development

                                                                                                  警告

                                                                                                  Never connect or disconnect a daughter card to or from the ToolStick Base Adapter while the Base Adapter is connected to a PC.

                                                                                                  附註

                                                                                                  ToolStick base adapters can be purchased separately.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Core Sub-Architecture

                                                                                                  8051

                                                                                                  Silicon Family Name

                                                                                                  C8051F33x

                                                                                                  Kit Contents

                                                                                                  ToolStick C8051F330 Daughter Card

                                                                                                  Core Architecture

                                                                                                  8051

                                                                                                  Silicon Core Number

                                                                                                  C8051F330

                                                                                                  For Use With

                                                                                                  C8051F330

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (4)

                                                                                                  Product Change Notice EN

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.02