60 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,002.630 |
產品訊息
產品總覽
DFR0580 is a solar power manager for 12V lead-acid battery. It is designed for IoT projects and renewable energy projects, providing safe and high-efficiency embedded solar power management modules for makers and application engineers. This medium-power high-efficiency solar power management module allows you to charge a 12V lead-acid battery with a maximum of 4A using a standard 18V solar panel.
- Constant voltage (18V fixed) MPPT algorithm, maximizing solar energy conversion
- Designed for standard 18V solar panels and 12V lead-acid battery
- Multiple high efficiency outputs for 12V or 5V large power devices
- Full protection functions, a safe and high efficiency solar power module
- A variety of status indicators, system status at a glance
內容
Solar power manager for 12V lead-acid battery x1, Black jumper x3, Nylon pillar M3*16 x4, Stainless steel screw M3*10 x4, Aluminium cooling fin (black) 14*14*7mm x1, Thermal conductive silicone pad (blue) 14*14*0.5mm x1, Aluminium cooling fin (black) 50*50*12.7mm x1, Thermal conductive silicone pad (blue) 50*50*1.5mm x1, Female DC power jack adapter x1.
技術規格
Monolithic Power Systems
-
-
Solar Power Manager, 3xBlack Jumperbsp, M3x16 Nylon Pillar, M3x10SS Screw, Adapter, Silicone Pad
No SVHC (04-Feb-2026)
-
CN3767
IoT Projects And Renewable Energy Projects
-
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證