有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$244.830 |
產品訊息
產品總覽
SEN0546 is an I2C temperature & humidity sensor (stainless steel shell). Its housing is made of 304 stainless steel to ensure good impact resistance, heat resistance, low temperature, and chemical resistance. The sensor output is designed as DuPont 2.54 connector for easy wiring. Also, there are two built-in 4.7K pull-up resistors and one 100nF filtering capacitor so the sensor can be directly used with microcontrollers like Arduino. This temperature & humidity sensor can be applied to electronic, medical, automotive, industrial, weather, and other fields, including home appliances like HVAC, dehumidifiers and refrigerators, testing & inspection equipment, and other relevant temperature & humidity measurements and controls. We are excited to announce a significant performance upgrade for I2C digital temperature & humidity sensor. The latest version now integrates a new-generation chip, delivering a major improvement in measurement accuracy.
- 1.8V to 5.5V operating voltage
- Average operating current: 5.5µA (Typ.) at 3.3V,1Con/s for both temperature and humidity conversion
- Standby current is 0.36µA (Typ)
- Temperature accuracy with calibration: ±0.1°C(typ), ±0.3°C(max) from 10 to 50°C
- Humidity accuracy with calibration: ±1.5%RH at 20%RH to 80%RH
- Digital interface compatible with SMB us and I2C, support: packet error checking feature
- Reliability and robustness, speed up to 1.0MHz, SMB us general call
- Supports one-shot or continuous measurement
- NIST traceability
- Temperature range from -40°C to 125°C
技術規格
I2C Digital Temperature and Humidity Sensors
-
Arduino
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
產品合規憑證