列印頁面
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$53.310 |
價格Each
最少: 1
多項: 1
NT$53.31
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DFROBOT
製造商產品編號FIT0213
訂購代碼4829801
技術資料表
Accessory TypeMicro Switch
For Use WithIndustrial Automation and DIY Projects
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
FIT0213 is a sensitive, stable lever microswitch-5A/250V for industrial automation and DIY projects, useful as a bumper sensor or tamper switch. This is a very sensitive and stable lever switch which is commonly used in industrial automation projects. But in your DIY projects or robots, this is also great for detecting objects. It can be used as a bumper sensor which is simple to wire and attach to objects. This sensor is commonly found in DIY 3D printers. Another popular application is to be used as a tamper switch in a security system.
- Ratings: 5A 125V AC/ 3A 250V AC
- Actuator: hinge lever
- Operating temperature range from -25°C to 85°C
技術規格
Accessory Type
Micro Switch
Product Range
-
For Use With
Industrial Automation and DIY Projects
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85049090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.01