列印頁面
127 有存貨
需要更多?
127 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,429.130 |
價格Each
最少: 1
多項: 1
NT$1,429.13
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DIGILENT
製造商產品編號410-310复制
製造商標準前置時間3 週
訂購代碼2528810
技術資料表
Accessory TypeHigh-Speed Isolated Communication Module
Kit Application TypeInterface
For Use WithEmbedded Systems/Development Boards
Application Sub TypeRS485 Transceivers
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM2582E
Kit ContentsEval Board ADM2582E
Product Range-
SVHCNo SVHC (21-Jan-2025)
產品總覽
The Pmod RS485 is a high-speed communication module powered by the Analog Devices ADM582E. By communicating with the device via UART, users can take advantage of the RS485 communication protocol with speeds up to 16 Mbps.
- Isolated RS-485/RS-422 interfaces for use in noisy environments
- 16Mbps maximum data rate
- Connect up to 256 nodes on one bus
- Differential half or full-duplex communication
- Thermal shutdown and ±15kV ESD protection
- 6-pin Pmod connector with UART interface
- Library and example code available in the resource centre
內容
Pmod RS485, Custom antistatic Pmod packaging.
技術規格
Accessory Type
High-Speed Isolated Communication Module
For Use With
Embedded Systems/Development Boards
Silicon Manufacturer
Analog Devices
Kit Contents
Eval Board ADM2582E
SVHC
No SVHC (21-Jan-2025)
Kit Application Type
Interface
Application Sub Type
RS485 Transceivers
Silicon Core Number
ADM2582E
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.009525