列印頁面
可供訂購
製造商標準交貨時間:14 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$12,916.100 |
價格Each
最少: 1
多項: 1
NT$12,916.10
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NXP
製造商產品編號MPC8313E-RDBC复制
製造商標準前置時間14 週
訂購代碼2424244
技術資料表
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NamePowerQUICC II PRO
Core Architecturee300
Core Sub-ArchitecturePowerQUICC
Silicon Core NumberMPC8313E
Kit ContentsDev Board MPC8313
Product Range-
SVHCNo SVHC (27-Jun-2024)
產品總覽
The MPC8313E-RDBC is a Reference Platform for hardware and software development of networking applications. The board leverages highly integrated MPC8313E processor built on Power Architecture® technology and leading-edge external components, a five-port gigabit Ethernet switch, USB port, one PCI slot, one MiniPCI slot and one SD card memory slot. The high level of integration in the MPC8313E helps to improve performance and simplify board design.
- MPC8313E running at 333/333MHz (CPU/DDR2)
- 128MB Unbuffered DDR2 SDRAM discrete devices
- 8MB Flash single-chip memory
- 32MB NAND flash memory
- 256KB M24256 serial EEPROM
- SD connector to interface with the SD memory card in SPI mode
- 10/100/1000 BaseT Ethernet ports
- USB 2.0 port
- PCI - 32-bit PCI interface running at up to 66MHz
- Dual UART ports - supports up to 115200bps for console display
- LCD connectors by GPIO
- ATX power supply connector
- JTAG/COP for debugging
應用
Test & Measurement, Industrial
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Silicon Manufacturer
NXP
Silicon Family Name
PowerQUICC II PRO
Core Sub-Architecture
PowerQUICC
Kit Contents
Dev Board MPC8313
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
e300
Silicon Core Number
MPC8313E
Product Range
-
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84715000
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):3.440495