有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,728.310 |
產品訊息
產品總覽
SPC560P-DISP is a Discovery+ kit helps to discover SPC560 P line power architecture microcontrollers with full access to CPUs, GPI/O's, and peripherals such as CAN, JTAG, K-Line, LIN. Dedicated connectors allow plugging Arduino shields (Arduino-compatible). Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), start-up routines, interrupt services, free RTOS (optional) and a full set of low level drivers. SPC5Studio includes HighTec GNU "C" compiler, with a 30-days full free trial license. The SPC560 P line is designed to address cost sensitive chassis, airbag, electrical hydraulic power steering (EHPS), electric power steering (EPS), and electrical motor control applications.
- 32bit 64MHz e200z0h CPU, 32bit power Architecture®Technology CPU, 576KB flash in an LQFP144 package
- On-board USB-JTAG PLS debugger and HW selection mode to use stand-alone JTAG debuggers
- Free 128Kbyte code size limited debugging
- Board power supply: from the USB bus (5V supply voltage) or through external +12V PSU
- GPIOs, DSPI/USB signals accessible by 4x37 100mil pin grid array allowing connection of boards
- CAN, K-LINE, LIN, FlexRay interfaces
- Main power switch
- Reset push button
- 2 potentiometers for ADC evaluation
- 12MHz crystal and board size of 152 x 103mm
技術規格
STMicroelectronics
SPC5
e200z0h
Eval Board SPC560P50L5
No SVHC (25-Jun-2025)
32bit
Power Architecture
SPC560P50L5
-
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證