列印頁面
圖片僅供舉例說明。 請參閱產品描述。

2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$10,820.620 |
價格Each
最少: 1
多項: 1
NT$10,820.62
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號SPC572L-DISP复制
製造商標準前置時間14 週
訂購代碼4749228
技術資料表
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSPC5
Core ArchitecturePower Architecture
Core Sub-Architecturee200z2
Silicon Core NumberSPC572L64E3
Kit ContentsDiscovery Borad SPC572L64E3
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
SPC572L-DISP is a discovery kit for SPC572L line - with SPC572L64E3 MCU. This board helps the user to discover the SPC572L64E3 microcontroller with full access to CPUs, GPI/O's and peripherals such as CAN, FlexRay, LIN, UART at budget price. The discovery board includes a PLS debugger-programmer, two JTAG ports (2x7 - 0.1" and 2x5 0.05") and an extension headers array (4 x 37 pins) to connect prototyping boards or additional modules. SPC5Studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupt services.
- SPC572L64E3:Power Architecture®VLE compliant CPU core, single-precision floating-point operation
- 1568KB on-chip RWW flash memory. Supporting EEPROM emulation (32KB)
- 64KB general-purpose data SRAM
- System Memory Protection Unit (SMPU) Integrated programmer - debugger
- Board Supply: 12V (ext PSU) and USB
- Integrated programmer - debugger, 1 CAN port with transceiver
- 1 KLine with transceiver, 1 USB virtual COM port, 3 LEDs for user purpose
- 20MHz crystal
- GIPOs and pins accessible by a 4x37 0.1" pin grid array
- Board size 153 x 102mm
技術規格
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
SPC5
Core Sub-Architecture
e200z2
Kit Contents
Discovery Borad SPC572L64E3
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
SPC572L64E3
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:5A991.b.4.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001