列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$12,382.570 |
價格Each
最少: 1
多項: 1
NT$12,382.57
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NXP
製造商產品編號MPC5748G-LCEVB复制
製造商標準前置時間51 週
訂購代碼2581859
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMPC57xx
Core ArchitecturePower Architecture
Core Sub-Architecturee200z4
Silicon Core NumberMPC5748G
Kit ContentsEval Board MPC5748G
Product Range-
SVHCNo SVHC (27-Jun-2024)
產品總覽
MPC5748G-LCEVB is a low-cost evaluation board for functional safety, security, and secure gateway applications. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the MPC5748G-LCEVB offers vast of communication interfaces.
- Single 5V DC external supply I/P w/ onboard 3.3V regulator (power via 2.1mm barrel-style power jack)
- Simple jumper less configuration
- Host power switch and regulator status LED
- USB Serial interface and 2 x high-speed CAN transceiver routed to 3-way headers
- 2 x LIN interfaces routed to 3-way headers and 14-pin JTAG connector
- Main clock supplied from on board crystal and 4 user LED’s wired to MCU ports
- User reset switch with reset status LED’s and USB Type A Host interface
- Ethernet PHY and RJ45 socket (configured for MII mode)
- 2 user pushbutton switches wired to MCU ports and hexadecimal encoded switch wired to 4 MCU ports
- Simple potentiometer connected to analogue input channel
技術規格
Silicon Manufacturer
NXP
Silicon Family Name
MPC57xx
Core Sub-Architecture
e200z4
Kit Contents
Eval Board MPC5748G
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5748G
Product Range
-
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.226252