有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,255.740 |
產品訊息
產品總覽
The SPC56EL70L5DISP is a Discovery and Evaluation Board, helps to discover SPC56L line Power Architecture® Microcontrollers with full access to CPUs, I/O signals and peripherals such as CAN, UART, FlexRay, JTAG, K-Line, LIN at budget price. SPC5studio includes visual configurable code generation engine, board support package (BSP), start-up routines, interrupt services, free RTOS (optional) and a full set of low level drivers. SPC5Studio includes Hightec GNU "C" compiler.
- Main power switch and three power supply status LEDs (+12V, +5V and +3.3V)
- All MCU signals accessible by a 37 x 4 100mil pin grid array
- JTAG interface (7 x 2 male 100mil connector)
- Two FlexRay channels with jumper enable and DB9 male connector
- Two CAN channels with jumper enable and DB9 male connector
- K-line interface
- Two LIN interfaces (HW configurable)
- Two potentiometers for analogue voltage input
- Three user LEDs
- 40MHz Crystal
- Reset push button
- UK Style Power Plug
應用
Automotive, Industrial
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
STMicroelectronics
SPC5
e200
Eval Board SPC56EL70L5, 12VDC Power Supply
No SVHC (25-Jun-2025)
32bit
Power Architecture
SPC56EL70L5
-
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證