產品總覽
The M52233DEMO is an demonstration board for MCF52233 ColdFire MCU, provides a fully functional low cost vehicle for embarking on a high performance embedded design of the MCF5223x family of ColdFire MCUs. Application development is quick and easy with the included DB9 serial cable and integrated BDM. The integrated BDM allow easy application development and debugging. An optional BDM port compatible with standard ColdFire BDM/JTAG interface cable and hosting software is provided, but not installed. In addition, this low cost development system offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary special edition of the CodeWarrior Development Studio for ColdFire Architectures for development of applications up to 128KB code size, as well as a host of ther low cost and professional tools from leading third party tool vendors, including a complementary ColdFire TCP/IP stack by InterNiche.
- QSPI, IIC, and CAN Serial ports
- Fast Ethernet controller (FEC) and ethernet PHY (ePHY)
- Three UART serial ports with DMA capability
- BDM/JTAG ports
- InterNiche TCP/IP stack
應用
Industrial, Portable Devices, Consumer Electronics, Lighting, Security, Wireless, Building Automation, Medical, Automotive
內容
M52233DEMO Single Board Computer, M52233DEMO User's Manual, RS232 communication cable, BDM (Background Debug Mode) "wiggler" cable, MCF52233UM ColdFire Integrated, Microprocessor User Manual ColdFire Programmers Reference Manual, A selection of third-party developer tools and literature, ColdFire TCP/IP stack by InterNiche.
技術規格
NXP
MCF5223x
ColdFire v2
Single Board Computer, Users Manual, RS232 Communication Cable
No SVHC (15-Jan-2019)
32bit
ColdFire
MCF52
-
相關產品
找到 8 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證