列印頁面
26 有存貨
需要更多?
26 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$585.430 |
| 5+ | NT$573.730 |
價格Each
最少: 1
多項: 1
NT$585.43
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RENESAS
製造商產品編號QB-R5F10RLC-TB复制
製造商標準前置時間20 週
訂購代碼4176989
技術資料表
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F10RLCAFB
Kit ContentsTarget Board R5F10RLCAFB
SVHCNo SVHC (25-Jun-2025)
產品總覽
QB-R5F10RLC-TB is a RL78/L12 (R5F10RLC) target board. It is a target board used for evaluating microcontroller operations, using the E1, the Renesas Electronics on-chip debug emulator with programming function.
- Incorporates RL78/L12 (R5F10RLC)
- 20MHz resonator mounted as main clock, high-speed operation enabled (at 2.7 to 5.5V)
- Equipped with universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
技術規格
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F10RLCAFB
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R5F10RLCAFB
Product Range
RL78 Family, RL78/L1x Series, RL78/L12 Group Microcontrollers
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.058967