列印頁面
圖片僅供舉例說明。 請參閱產品描述。

812 有存貨
需要更多?
812 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$624.390 |
| 5+ | NT$611.910 |
| 10+ | NT$599.420 |
| 20+ | NT$586.930 |
| 50+ | NT$574.440 |
價格Pack of 2
最少: 1
多項: 1
NT$624.39
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
產品總覽
The 28400.0-00 is a Pressure Compensation Device made of plastic. Pressure differentials in enclosures with a high degree of protection are a result of internal and external temperature changes. In the case of negative pressure or partial vacuum, dust and humidity can enter the enclosure through the door seal. When the air inside the enclosure cools down, condensation may occur because the humidity cannot escape the enclosure. The easy-to-install pressure compensation device DA 284 provides a slight overpressure, membrane inside the plug allows the humidity to escape whilst blocking water and dirt from entering the enclosure.
- Sealing gasket NBR
- Waterproof filter membrane
- -45 to 70°C Operating temperature range
- Easy to install
- IP66 Protection rating
- High degree of protection
應用
Consumer Electronics, HVAC
技術規格
Voltage Rating VAC
-
External Height - Metric
60mm
External Depth - Metric
37mm
External Width - Imperial
2.36"
Product Range
DA 284
Output Power
-
External Width - Metric
60mm
External Height - Imperial
2.36"
External Depth - Imperial
1.46"
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:39269097
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.9