列印頁面
5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,796.970 |
價格Each
最少: 1
多項: 1
NT$9,796.97
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The 03060.0-01 is a compact high-performance Fan Heater with ball bearing and black plastic case. This Heater prevents formation of condensation and frost and nbsp, provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic housing provides double insulation and acts as protection against contact. The CS 030 was designed as a stationary unit for the bottom of the enclosure and It is recommended for wall fixing.
- Compact design
- High heating performance
- Double insulated
應用
Industrial
技術規格
Voltage Rating VAC
230V
External Height - Metric
120mm
External Depth - Metric
168mm
External Width - Imperial
5.71"
Product Range
-
Output Power
1.2kW
External Width - Metric
145mm
External Height - Imperial
4.72"
External Depth - Imperial
6.61"
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:85162991
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):1.345