列印頁面
6 有存貨
需要更多?
6 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$295.220 |
| 5+ | NT$256.740 |
| 10+ | NT$239.280 |
| 20+ | NT$234.650 |
| 50+ | NT$205.660 |
價格Each
最少: 1
多項: 1
NT$295.22
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商HAMMOND
製造商產品編號SDV180-1复制
製造商標準前置時間5 週
訂購代碼3649346
Product RangeSDV SM
其他名稱GTIN UPC EAN: 0623980027180
Enclosure MaterialPolycarbonate
Body ColourGrey
For Use WithElectrical Enclosures
External Height - Metric29.97mm
External Width - Metric24.89mm
External Depth - Metric23.6mm
External Height - Imperial1.18"
External Width - Imperial0.98"
External Depth - Imperial0.93"
Product RangeSDV SM
SVHCNo SVHC (04-Feb-2026)
產品總覽
Designed to equalise internal/external pressure and temperature.
- Ventilators assist in condensation prevention by allowing enclosures to breathe
- Suitable for most types of metallic and non-metallic enclosures
- Moulded in corrosion resistant, UV stabilised polycarbonate plastic, finish
- Gasket protection to enclosure wall
- Mount to enclosure wall thickness up to 4mm
- Internal vent channel and grille reduces insect intrusion
技術規格
Enclosure Material
Polycarbonate
For Use With
Electrical Enclosures
External Width - Metric
24.89mm
External Height - Imperial
1.18"
External Depth - Imperial
0.93"
SVHC
No SVHC (04-Feb-2026)
Body Colour
Grey
External Height - Metric
29.97mm
External Depth - Metric
23.6mm
External Width - Imperial
0.98"
Product Range
SDV SM
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:39269097
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.013608