列印頁面
209 有存貨
需要更多?
209 件可于 4-5 個工作日後配送(美國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$418.740 |
| 5+ | NT$415.030 |
| 10+ | NT$411.310 |
| 20+ | NT$406.080 |
| 50+ | NT$400.840 |
價格Each
最少: 1
多項: 1
NT$418.74
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號CU-234复制
製造商標準前置時間11 週
訂購代碼2762436
Product RangeEconobox
技術資料表
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric56.34mm
External Width - Metric93.68mm
External Depth - Metric119.08mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial2.218"
External Width - Imperial3.69"
External Depth - Imperial4.69"
Product RangeEconobox
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
產品總覽
CU-234 is an econobox aluminium box.
- External dimension is 118.87x93.47x56.13mm, internal dimension is 107.70x82.30x52.32mm (LxWxD)
- Close fitting flanged cover fastened to bosses in the body with screws
- #ADC-12 aluminium alloy, offers excellent screening properties
- Lightweight, easy to machine die cast aluminium enclosure
- Ideal for concealed or other interior use where a safety closure is necessary
技術規格
Enclosure Type
Small
External Height - Metric
56.34mm
External Depth - Metric
119.08mm
Body Colour
Natural
External Height - Imperial
2.218"
External Depth - Imperial
4.69"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
93.68mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.69"
Product Range
Econobox
Configurable
Yes
CU-234 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:76129080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.269892