列印頁面
圖片僅供舉例說明。 請參閱產品描述。

20 有存貨
需要更多?
20 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$171.730 |
| 5+ | NT$162.550 |
| 10+ | NT$152.770 |
| 20+ | NT$150.470 |
| 50+ | NT$147.290 |
價格Each
最少: 1
多項: 1
NT$171.73
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商CAMDENBOSS
製造商產品編號CBEAC-01-GY复制
製造商標準前置時間7 週
訂購代碼3617756
技術資料表
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric60mm
External Depth - Metric90mm
IP RatingIP40
Body ColourTelegrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
CBEAC-01-GY is an easy assembly electronics enclosure moulded in grey UL94-V0 ABS. This general-purpose enclosure provides fast assembly using the dual action lid and drop fit PCB position. Edge to edge PCB maximises the internal space.
- Unique dual action lid is held in place by either a push-button clip or a single screw
- Unique spring feature in lid holds your PCB securely in place without the need for screws
- No corner pillars, providing maximised PCB footprint with edge-to-edge capability
- Multiple PCB mounting points in base and lid, along with PCB edge corner supports in the base
- Easy assembly ledge holds the PCB in place without the need for screws, for quick and easy assembly
- Premium quality universal enclosure with cost saving assembly design features
- IK06 IK rating and IP40 IP rating
- Dimension is 90X60X40mm
技術規格
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
90mm
Body Colour
Telegrey
External Height - Imperial
1.57"
External Depth - Imperial
3.54"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:39231090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.619