列印頁面
圖片僅供舉例說明。 請參閱產品描述。

2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$92.850 |
| 10+ | NT$85.580 |
| 25+ | NT$80.790 |
| 50+ | NT$75.110 |
| 100+ | NT$71.200 |
價格Each
最少: 1
多項: 1
NT$92.85
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號A8030150复制
製造商標準前置時間7 週
訂購代碼818616
技術資料表
Enclosure TypePotting Box
Enclosure MaterialThermoplastic
External Height - Metric15.09mm
External Width - Metric20.14mm
External Depth - Metric30.2mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial0.79"
External Depth - Imperial1.19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The A8030150 is a non-metallic Enclosure made of duroplastic resistant to deformation and extreme temperatures. The potting electronic assembly is pre-assembled case and less complicated than casting liquid resin-hardener compounds in metal moulds. The potted box assembly is protected from shock and temperature, humidity and chemical influences.
- REACH compliant
- UL94V-0 Flammability rating
- Production-limited surface quality
- Box for encapsulating electronic assemblies
- Especially resistant to deformation, extreme temperatures, not resistant to fracture
應用
Industrial
技術規格
Enclosure Type
Potting Box
External Height - Metric
15.09mm
External Depth - Metric
30.2mm
Body Colour
Black
External Height - Imperial
0.59"
External Depth - Imperial
1.19"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Thermoplastic
External Width - Metric
20.14mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
-
A8030150 的替代選擇
找到 2 個產品
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:39231090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.004