列印頁面
12 有存貨
需要更多?
12 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$809.710 |
| 5+ | NT$805.390 |
| 10+ | NT$801.070 |
| 20+ | NT$796.750 |
| 50+ | NT$792.420 |
價格Each
最少: 1
多項: 1
NT$809.71
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BOPLA
製造商產品編號26160000复制
製造商標準前置時間6 週
訂購代碼1217479
技術資料表
Enclosure TypeInstrument
Enclosure MaterialPolystyrene
External Height - Metric75mm
External Width - Metric133mm
External Depth - Metric160mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial5.24"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (27-Jun-2024)
產品總覽
26160000 is a U 160 Unimas enclosure 7035 universally applicable electronics enclosure in a timeless design.
- Thanks to its separately removable front panels, enclosure can be modified particularly conveniently
- Numerous installation options for horizontal and vertical PCBs
- Large installation space for rectangular PCBs
- PCB mounting in the top and bottom part
- With appropriate design, screwless latching of PCBs is possible
- Concealed ("invisible") screws on the underside of the enclosure
- PS (Polystyrene) material, RAL7035 light grey colour
- Temperature range from -10°C / 65°C
- IP40 and NEMA 1 rated
- Dimension is 133mm x 75mm x 160mm (H x W x D)
內容
Top and bottom part, 2 plastic front panels, 2 screws.
技術規格
Enclosure Type
Instrument
External Height - Metric
75mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
2.95"
External Depth - Imperial
6.3"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
133mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.24"
Product Range
-
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Romania
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Romania
承擔產品生產最後程序之國家
關稅編號:39231090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.273