列印頁面
213 有存貨
需要更多?
213 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$169.450 |
| 5+ | NT$141.060 |
| 10+ | NT$121.800 |
| 20+ | NT$117.740 |
| 50+ | NT$99.190 |
價格Each
最少: 1
多項: 1
NT$169.45
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MENTOR
製造商產品編號3234.2003复制
製造商標準前置時間16 週
訂購代碼3057124
技術資料表
External Height - Imperial1.57"
External Height - Metric40mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial3.54"
External Width - Metric90mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeTray
Product Range-
SVHCNo SVHC (25-Jun-2020)
產品總覽
The 3234.2003 is a black ergonomic design Tray Handle made of ABS. It is suitable for devices and housings with a wall thickness of 0.75 to 1.5mm. The installation is carried out by pushing the handle into the mounting hole, where it clips in.
- 750N Carrying capacity per pair
應用
Industrial
技術規格
External Height - Imperial
1.57"
External Diameter - Imperial
-
External Width - Imperial
3.54"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Metric
90mm
Handle Type
Tray
SVHC
No SVHC (25-Jun-2020)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:39269097
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.012