2. Fasteners & Mechanical
                                                                                                  3. Seals
                                                                                                  4. O-Ring
                                                                                                  列印頁面

                                                                                                  MP015095

                                                                                                  O-Ring, NBR (Nitrile Butadiene Rubber), Black, 29.74 mm ID, 3.53 mm Dia Shaft

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MP015095
                                                                                                  MULTICOMP PRO MP015095
                                                                                                  MULTICOMP PRO MP015095
                                                                                                  MULTICOMP PRO MP015095
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MP015095
                                                                                                  訂購代碼4565431
                                                                                                  Product RangeMulticomp Pro O-Rings
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  98 有存貨

                                                                                                  需要更多?

                                                                                                  98 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$258.160
                                                                                                  5+NT$219.520
                                                                                                  10+NT$209.330
                                                                                                  價格Pack of 100
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$258.16
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號MP015095
                                                                                                  訂購代碼4565431
                                                                                                  Product RangeMulticomp Pro O-Rings
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Seal MaterialNBR (Nitrile Butadiene Rubber)
                                                                                                  Internal Diameter29.74mm
                                                                                                  External Diameter36.8mm
                                                                                                  Shaft Diameter3.53mm
                                                                                                  Product RangeMulticomp Pro O-Rings
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  These black rubber elastomeric O-rings are designed for reliable sealing in a variety of applications. Manufactured to AS568 (Aerospace Size Standard) specifications, they ensure compatibility with aerospace, automotive, industrial, and hydraulic systems. Available in sizes ranging from 6 to 140, these O-rings provide excellent resistance to compression, wear, and a wide range of temperatures and fluids. Ideal for static and dynamic sealing applications, they help prevent leaks and enhance the longevity of mechanical components.

                                                                                                  • AS568 Standard Compliance – Manufactured to Aerospace Size Standard for precise fit and compatibility.
                                                                                                  • High-Quality Elastomeric Rubber – Ensures durability and flexibility in various conditions.
                                                                                                  • Wide Size Range (6 to 140) – Suitable for multiple sealing applications across industries.
                                                                                                  • Excellent Sealing Performance – Prevents leaks and contamination in static and dynamic applications.
                                                                                                  • Chemical & Fluid Resistance – Withstands exposure to oils, fuels, hydraulic fluids, and coolants.
                                                                                                  • Temperature Resilience – Performs effectively in high and low-temperature environments.
                                                                                                  • Wear & Compression Resistance – Maintains shape and effectiveness over extended use.
                                                                                                  • Enhanced Equipment Performance – Reduces leaks and improves system efficiency.
                                                                                                  • Extended Service Life – Resistant to degradation, ensuring long-lasting reliability.
                                                                                                  • Versatile Applications – Suitable for aerospace, automotive, industrial, and other uses.
                                                                                                  • Reduced Maintenance Costs – Minimizes downtime and replacement frequency.
                                                                                                  • Improved Safety – Reliable sealing prevents hazardous fluid leaks and system failures.

                                                                                                  應用

                                                                                                  Aerospace, Automotive Systems, Industrial Equipment, Oil & Gas, Medical Electronics, Electrical and Electronics, HVAC, Marine, Utilities

                                                                                                  技術規格

                                                                                                  Seal Material

                                                                                                  NBR (Nitrile Butadiene Rubber)

                                                                                                  External Diameter

                                                                                                  36.8mm

                                                                                                  Product Range

                                                                                                  Multicomp Pro O-Rings

                                                                                                  Internal Diameter

                                                                                                  29.74mm

                                                                                                  Shaft Diameter

                                                                                                  3.53mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:40169300
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.136