有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$40,806.890 |
產品訊息
產品總覽
AES-VE2302-1L-SOM-E-G is a VE2302 SOM with Versal AI Edge (XCVE2302-1LSESFVA784). The VE2302 System-On-Module (SOM) provides flexibility and versatility for developers to enable designs with the AMD Versal™ AI Edge series. This SOM is a small form factor and full-featured board based on Versal AI Edge VE2302 device featuring 328K programmable logic cells with a Dual-core Arm® Cortex®-A72 MPCore™ and Dual-core Arm Cortex-R5F MPCore, as well as L1 and L2 cache and 256KB on-chip memory all with ECC. The SOM provides use of the Versal AI Edge GTYP transceivers (8) and IO pins including, HDIO (22), PMC MIO (13), LPD MIO (12), XPIO (80) and SYSMON interfaces. Targeted for apps (Artificial intelligence, machine learning, Embedded compute, Edge sensor, robotics) and markets such as communications, healthcare, Embedded vision, home & building automation, industrial, computer vision, security & surveillance.
- AMD Versal AI Edge XCVE2302- 1LSESFVA784-E
- 256KB on-chip memory w/ECC
- 229,688 FPGA logic cells
- Micron LPDDR4 SDRAM (4GB, 2x32)
- Micron OSPI flash (256MB) and Micron eMMC flash (32GB)
- Gigabit Ethernet RGMII PHY
- USB 2.0 ULPI PHY, I2C MAC EEPROM and I2C 8-Bit I/O expander
- 2-channel I2C switch/mux
- Reference clock and real time clock
- TDK μPOL™ voltage regulators and 3 micro-header connectors JX1/JX2/JX3 (4x40-pin)
內容
VE2302 SOM, Quick-start card.
技術規格
ARM Cortex-A72 Dual Core, ARM Cortex-R5F Dual Core
Versal AI Edge
4GB
Ethernet, I2C, JTAG, PMBus, SYSMON, SPI, UART, USB
0 C to 70 C, -40 C to 85 C
No SVHC (25-Jun-2025)
VE2302
-
System-On-Module VE2302, Quick-Start Card
Linux
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
產品合規憑證