列印頁面
產品訊息
製造商BRIDGELUX
製造商產品編號BXRV-DR-1830H-3000-A-13复制
製造商標準前置時間28 週
訂購代碼2916917
Product RangeVesta
技術資料表
COB ColourWarm White
Colour Rendering Index Max95
Power Rating32.4W
Luminous Flux @ Test3300lm
Forward Current @ Test950mA
Viewing Angle110°
Forward Voltage VF Typ34.1V
Nominal CCT (K)3000K
COB Length24mm
COB Width20mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test102lm/W
Light Emitting Surface15mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.56mm
Product RangeVesta
SVHCNo SVHC (21-Jan-2025)
產品總覽
BXRV-DR-1830H-3000-A-13 is a Vesta™ Series Dim-To-Warm Array LED. Vesta™ Series delivers adaptable light in a cost-effective, solid state lighting package. Vesta™ Series products tap into the powerful mediums of light and colour to influence experience, well-being, and human emotion. They allow fixture manufacturers to simulate the familiar glow and dimming of incandescent lamps. This high flux density light source is designed to support a wide range of high quality, low cost directional luminaires and replacement lamps for commercial and residential applications.
- Dimming range from 3000K to 1800K
- Minimum 95 CRI option
- Uniform, high quality illumination
- Enhanced optical control
- More energy efficient than incandescent, halogen and fluorescent lamps
- Industry standardized dimensions
應用
LED Lighting
技術規格
COB Colour
Warm White
Power Rating
32.4W
Forward Current @ Test
950mA
Forward Voltage VF Typ
34.1V
COB Length
24mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
15mm
Lens Shape
Round with Flat Top
Product Range
Vesta
Colour Rendering Index Max
95
Luminous Flux @ Test
3300lm
Viewing Angle
110°
Nominal CCT (K)
3000K
COB Width
20mm
Lumens / Watt @ Current Test
102lm/W
Lens Type
-
Height
1.56mm
SVHC
No SVHC (21-Jan-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000091