列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商CREE LED
製造商產品編號CMA1840-0000-000N0H0A40G复制
製造商標準前置時間9 週
訂購代碼2816586
Product RangeXLamp EasyWhite CMA1840
您的零件号
67 有存貨
需要更多?
67 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$391.820 |
| 5+ | NT$382.470 |
| 10+ | NT$373.120 |
| 50+ | NT$362.930 |
| 100+ | NT$335.700 |
| 250+ | NT$307.140 |
價格Each
最少: 1
多項: 1
NT$391.82
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商CREE LED
製造商產品編號CMA1840-0000-000N0H0A40G复制
製造商標準前置時間9 週
訂購代碼2816586
Product RangeXLamp EasyWhite CMA1840
技術資料表
COB ColourNeutral White
Colour Rendering Index Max82
Power Rating87W
Luminous Flux @ Test5595lm
Forward Current @ Test1.1A
Viewing Angle115°
Forward Voltage VF Typ34.7V
Nominal CCT (K)4000K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test146.6lm/W
Light Emitting Surface14mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA1840
產品總覽
Cree XLamp® High-Current LED Array family is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s industry-leading CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform.
- Optical design consistent with CXA1830 and CXB1830 LEDs
- Cree EasyWhite® 2- and 3- and 5-step binning
- Forward voltage option: 36V class
- Maximum drive current: 2300 mA
- 115° viewing angle, uniform chromaticity profile
應用
Lighting
技術規格
COB Colour
Neutral White
Power Rating
87W
Forward Current @ Test
1.1A
Forward Voltage VF Typ
34.7V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA1840
Colour Rendering Index Max
82
Luminous Flux @ Test
5595lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
17.85mm
Lumens / Watt @ Current Test
146.6lm/W
Lens Type
-
Height
1.7mm
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.0045